Parametric Equivalent

SLPPI04-12-R47M | |
|---|---|
DigiKey Part Number | 595-SLPPI04-12-R47M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI04-12-R47M |
Description | FIXED IND 470NH 7A 20 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Molded Inductor 7 A 20mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI04-12-R47M Models |
Category | Current - Saturation (Isat) 10A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 20mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI04-12-R47M-TR | Signal Transformer | 0 | 595-SLPPI04-12-R47M-TR-ND | 0,53663 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,54972 € | 2.198,88 € |
| Unit Price without VAT: | 0,54972 € |
|---|---|
| Unit Price with VAT: | 0,65417 € |


