Parametric Equivalent

SLPPI04-02-R22M | |
|---|---|
DigiKey Part Number | 595-SLPPI04-02-R22M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI04-02-R22M |
Description | FIXED IND 220NH 12A 7.4 OHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 12 A 7.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI04-02-R22M Models |
Category | Current - Saturation (Isat) 18A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4Ohm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI04-02-R22M-TR | Signal Transformer | 0 | 595-SLPPI04-02-R22M-TR-ND | 0,48427 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49736 € | 1.492,08 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |


