
SLPPI04-02-R12M | |
|---|---|
DigiKey Part Number | 595-SLPPI04-02-R12M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI04-02-R12M |
Description | FIXED IND 120NH 12A 4.2 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 12 A 4.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI04-02-R12M Models |
Category | Current - Saturation (Isat) 24A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.2mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.173" L x 0.157" W (4.40mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50134 € | 1.504,02 € |
| Unit Price without VAT: | 0,50134 € |
|---|---|
| Unit Price with VAT: | 0,59659 € |

