SLPPI03-15-R47M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI03-12-R33M-TR

DigiKey Part Number
595-SLPPI03-12-R33M-TR-ND - Tape & Reel (TR)
595-SLPPI03-12-R33M-TRCT-ND - Cut Tape (CT)
595-SLPPI03-12-R33M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLPPI03-12-R33M-TR
Description
HI POWER IND 0.33UH 15.8 MOHM 9
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330 nH Shielded Molded Inductor 5.2 A 18mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
8.6A
Shielding
Shielded
DC Resistance (DCR)
18mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 €0,86 €
100,70100 €7,01 €
1000,57680 €57,68 €
1.0000,48894 €488,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,42195 €1.687,80 €
8.0000,39946 €3.195,68 €
Manufacturers Standard Package
Unit Price without VAT:0,86000 €
Unit Price with VAT:1,02340 €