SLPPI03-10-R47M-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 0,50362 €
Datasheet
470 nH Shielded Molded Inductor 3 A 25mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI03-10-R47M-TR

DigiKey Part Number
595-SLPPI03-10-R47M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SLPPI03-10-R47M-TR
Description
FIXED IND 470NH 3A 25 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 nH Shielded Molded Inductor 3 A 25mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SLPPI03-10-R47M-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
25mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,49037 €1.961,48 €
Manufacturers Standard Package
Unit Price without VAT:0,49037 €
Unit Price with VAT:0,58354 €