Parametric Equivalent

SLPPI03-10-R33M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-10-R33M-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SLPPI03-10-R33M-TR |
Description | FIXED IND 330NH 4A 18 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Molded Inductor 4 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-10-R33M-TR Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 18mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI03-10-R33M | Signal Transformer | 0 | 595-SLPPI03-10-R33M-ND | 0,50134 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,48815 € | 1.952,60 € |
| Unit Price without VAT: | 0,48815 € |
|---|---|
| Unit Price with VAT: | 0,58090 € |


