
SLPPI03-10-1R5M-TR | |
|---|---|
DigiKey Part Number | 595-SLPPI03-10-1R5M-TR-ND - Tape & Reel (TR) 595-SLPPI03-10-1R5M-TRCT-ND - Cut Tape (CT) 595-SLPPI03-10-1R5M-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLPPI03-10-1R5M-TR |
Description | HI POWER IND 1.50UH 54.0 MOHM 4 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Molded Inductor 2 A 65mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.134" L x 0.118" W (3.40mm x 3.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,53450 € | 53,45 € |
| 1.000 | 0,44930 € | 449,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,39101 € | 1.564,04 € |
| 8.000 | 0,36879 € | 2.950,32 € |
| 12.000 | 0,36707 € | 4.404,84 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

