SLPPI03-15-R47M-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPI03-10-1R5M-TR

DigiKey Part Number
595-SLPPI03-10-1R5M-TR-ND - Tape & Reel (TR)
595-SLPPI03-10-1R5M-TRCT-ND - Cut Tape (CT)
595-SLPPI03-10-1R5M-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SLPPI03-10-1R5M-TR
Description
HI POWER IND 1.50UH 54.0 MOHM 4
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Molded Inductor 2 A 65mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
65mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.134" L x 0.118" W (3.40mm x 3.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,65000 €6,50 €
1000,53450 €53,45 €
1.0000,44930 €449,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,39101 €1.564,04 €
8.0000,36879 €2.950,32 €
12.0000,36707 €4.404,84 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94010 €