Parametric Equivalent

SLPPI03-02-R22M | |
|---|---|
DigiKey Part Number | 595-SLPPI03-02-R22M-ND |
Manufacturer | |
Manufacturer Product Number | SLPPI03-02-R22M |
Description | FIXED IND 220NH 8A 10 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 8 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLPPI03-02-R22M Models |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 10mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.134" L x 0.118" W (3.40mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SLPPI03-02-R22M-TR | Signal Transformer | 0 | 595-SLPPI03-02-R22M-TR-ND | 0,44501 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45810 € | 1.374,30 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,54514 € |


