



SHE-2000 | |
|---|---|
DigiKey Part Number | SHE-2000-ND |
Manufacturer | |
Manufacturer Product Number | SHE-2000 |
Description | PWR XFMR LAMINATED 2000VA CHAS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Laminated Core 2000VA Power Transformer 100V, 115V, 215V, 230V Primary Parallel 115V, Series 230V Secondary Parallel 17.4A, Series 8.7A Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | SHE-2000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 100V, 115V, 215V, 230V | |
Voltage - Secondary (Full Load) | Parallel 115V, Series 230V | |
Current - Output (Max) | Parallel 17.4A, Series 8.7A | |
Primary Winding(s) | Dual, Multiple Taps | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2000VA | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Size / Dimension | 195.60mm L x 165.10mm W | |
Height - Seated (Max) | 168.40mm | |
Voltage - Isolation | 4000Vrms | |
Weight | 49 lbs (22.2 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 863,39400 € | 4.316,97 € |
| Unit Price without VAT: | 863,39400 € |
|---|---|
| Unit Price with VAT: | 1.027,43886 € |

