
SFAPI-472K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-472K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-472K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-472K-UL-TR |
Description | FIXED IND 4.7MH 100MA 10.5 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Inductor 100 mA 10.5Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 10.5Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.650" L (6.60mm x 16.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72200 € | 7,22 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,62900 € | 31,45 € |
| 100 | 0,59310 € | 59,31 € |
| 250 | 0,54872 € | 137,18 € |
| 500 | 0,51740 € | 258,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48789 € | 487,89 € |
| 2.000 | 0,46009 € | 920,18 € |
| 3.000 | 0,44459 € | 1.333,77 € |
| 5.000 | 0,42582 € | 2.129,10 € |
| 7.000 | 0,41390 € | 2.897,30 € |
| 10.000 | 0,40164 € | 4.016,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

