Parametric Equivalent

SFAPI-471K-UL | |
|---|---|
DigiKey Part Number | 595-SFAPI-471K-UL-ND |
Manufacturer | |
Manufacturer Product Number | SFAPI-471K-UL |
Description | FIXED IND 470UH 315MA 1.15 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 µH Unshielded Inductor 315 mA 1.15Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 1.15Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.650" L (6.60mm x 16.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAPI-471K-UL-TR | Signal Transformer | 996 | 595-SFAPI-471K-UL-TRCT-ND | 0,81000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,52773 € | 1.266,55 € |
| Unit Price without VAT: | 0,52773 € |
|---|---|
| Unit Price with VAT: | 0,62800 € |


