3.3 mH Unshielded Inductor 125 mA 6.56Ohm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAPI-332K-UL-TR

DigiKey Part Number
595-SFAPI-332K-UL-TR-ND - Tape & Reel (TR)
595-SFAPI-332K-UL-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFAPI-332K-UL-TR
Description
FIXED IND 3.3MH 125MA 6.56 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 mH Unshielded Inductor 125 mA 6.56Ohm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
6.56Ohm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.260" Dia x 0.650" L (6.60mm x 16.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,72200 €7,22 €
250,66720 €16,68 €
500,62900 €31,45 €
1000,59310 €59,31 €
2500,54872 €137,18 €
5000,51740 €258,70 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48789 €487,89 €
2.0000,46009 €920,18 €
3.0000,44459 €1.333,77 €
5.0000,42582 €2.129,10 €
7.0000,41390 €2.897,30 €
10.0000,40164 €4.016,40 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,04720 €