27 µH Unshielded Inductor 1.28 A 58mOhm Max Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFAPI-270K-UL-TR

DigiKey Part Number
595-SFAPI-270K-UL-TR-ND - Tape & Reel (TR)
595-SFAPI-270K-UL-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SFAPI-270K-UL-TR
Description
FIXED IND 27UH 1.28A 58 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Inductor 1.28 A 58mOhm Max Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Mfr
DC Resistance (DCR)
58mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Inductance Frequency - Test
1 kHz
Part Status
Active
Mounting Type
Through Hole
Material - Core
Package / Case
Axial
Inductance
Supplier Device Package
Axial
Tolerance
±10%
Size / Dimension
0.260" Dia x 0.650" L (6.60mm x 16.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 986
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,85000 €0,85 €
100,70000 €7,00 €
250,64800 €16,20 €
500,61100 €30,55 €
1000,57590 €57,59 €
2500,53280 €133,20 €
5000,50236 €251,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,47370 €473,70 €
2.0000,44671 €893,42 €
3.0000,43165 €1.294,95 €
5.0000,41343 €2.067,15 €
7.0000,40186 €2.813,02 €
10.0000,38996 €3.899,60 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €