Parametric Equivalent

SFAPI-222K-UL | |
|---|---|
DigiKey Part Number | 595-SFAPI-222K-UL-ND |
Manufacturer | |
Manufacturer Product Number | SFAPI-222K-UL |
Description | FIXED IND 2.2MH 158MA 4.48 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Inductor 158 mA 4.48Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4.48Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,49205 € | 1.180,92 € |
| Unit Price without VAT: | 0,49205 € |
|---|---|
| Unit Price with VAT: | 0,58554 € |


