
SFAPI-222K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-222K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-222K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-222K-UL-TR |
Description | FIXED IND 2.2MH 158MA 4.48 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 mH Unshielded Inductor 158 mA 4.48Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.48Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.650" L (6.60mm x 16.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,85000 € | 0,85 € |
| 10 | 0,70000 € | 7,00 € |
| 25 | 0,64800 € | 16,20 € |
| 50 | 0,61100 € | 30,55 € |
| 100 | 0,57590 € | 57,59 € |
| 250 | 0,53280 € | 133,20 € |
| 500 | 0,50236 € | 251,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47370 € | 473,70 € |
| 2.000 | 0,44671 € | 893,42 € |
| 3.000 | 0,43165 € | 1.294,95 € |
| 5.000 | 0,41343 € | 2.067,15 € |
| 7.000 | 0,40186 € | 2.813,02 € |
| 10.000 | 0,38996 € | 3.899,60 € |
| Unit Price without VAT: | 0,85000 € |
|---|---|
| Unit Price with VAT: | 1,01150 € |

