Parametric Equivalent

SFAPI-182K-UL | |
|---|---|
DigiKey Part Number | 595-SFAPI-182K-UL-ND |
Manufacturer | |
Manufacturer Product Number | SFAPI-182K-UL |
Description | FIXED IND 1.8MH 158MA 4.03 OHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH Unshielded Inductor 158 mA 4.03Ohm Max Axial |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 4.03Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Bag | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Supplier Device Package Axial |
Tolerance ±10% | Size / Dimension 0.260" Dia x 0.650" L (6.60mm x 16.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFAPI-182K-UL-TR | Signal Transformer | 979 | 595-SFAPI-182K-UL-TRCT-ND | 0,86000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,55411 € | 1.329,86 € |
| Unit Price without VAT: | 0,55411 € |
|---|---|
| Unit Price with VAT: | 0,65939 € |


