
SFAPI-122K-UL-TR | |
|---|---|
DigiKey Part Number | 595-SFAPI-122K-UL-TR-ND - Tape & Reel (TR) 595-SFAPI-122K-UL-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SFAPI-122K-UL-TR |
Description | FIXED IND 1.2MH 200MA 2.65 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Inductor 200 mA 2.65Ohm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.65Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | Axial | |
Size / Dimension | 0.260" Dia x 0.650" L (6.60mm x 16.50mm) | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,81000 € | 0,81 € |
| 10 | 0,66500 € | 6,65 € |
| 25 | 0,61520 € | 15,38 € |
| 50 | 0,58020 € | 29,01 € |
| 100 | 0,54700 € | 54,70 € |
| 250 | 0,50608 € | 126,52 € |
| 500 | 0,47716 € | 238,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,44994 € | 449,94 € |
| 2.000 | 0,42430 € | 848,60 € |
| 3.000 | 0,41000 € | 1.230,00 € |
| 5.000 | 0,39268 € | 1.963,40 € |
| 7.000 | 0,38169 € | 2.671,83 € |
| 10.000 | 0,37039 € | 3.703,90 € |
| Unit Price without VAT: | 0,81000 € |
|---|---|
| Unit Price with VAT: | 0,96390 € |

