SCRH8D28-100 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Sumida America Inc.
In Stock: 0
Unit Price: 0,87385 €
Datasheet

Similar


Sumida America Inc.
In Stock: 4.264
Unit Price: 0,74000 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 2.155
Unit Price: 1,93000 €
Datasheet
SCRH8D28 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCRH8D28 Series

SCRH8D28-100

DigiKey Part Number
595-1515-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH8D28-100
Description
FIXED IND 10UH 2.3A 47 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10 µH Shielded Inductor 2.3 A 47mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
10 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
47mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.327" L x 0.327" W (8.30mm x 8.30mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,48344 €966,88 €
Unit Price without VAT:0,48344 €
Unit Price with VAT:0,57529 €