Similar



SCRH74-681 | |
|---|---|
DigiKey Part Number | SCRH74-681-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH74-681 |
Description | FIXED IND 680UH 220MA 4.63 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 µH Shielded Inductor 220 mA 4.63Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 4.63Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 220mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD74R-684M | Delevan | 0 | SPD74R-684M-ND | 2,45278 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45810 € | 916,20 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,54514 € |


