Similar



SCRH74-271 | |
|---|---|
DigiKey Part Number | SCRH74-271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH74-271 |
Description | FIXED IND 270UH 340MA 1.64 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 340 mA 1.64Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.64Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.307" W (7.80mm x 7.80mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,45810 € | 916,20 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,54514 € |


