


SCRH73-121 | |
|---|---|
DigiKey Part Number | SCRH73-121-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH73-121 |
Description | FIXED IND 120UH 490MA 890 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 µH Shielded Inductor 490 mA 890mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 890mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.307" L x 0.307" W (7.80mm x 7.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.138" (3.50mm) |
Current - Saturation (Isat) 490mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43192 € | 863,84 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |

