


SCRH6D38-101 | |
|---|---|
DigiKey Part Number | SCRH6D38-101-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH6D38-101 |
Description | FIXED IND 100UH 650MA 358 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Inductor 650 mA 358mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 358mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 10 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 650mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40574 € | 811,48 € |
| Unit Price without VAT: | 0,40574 € |
|---|---|
| Unit Price with VAT: | 0,48283 € |

