Similar



SCRH64B-271 | |
|---|---|
DigiKey Part Number | SCRH64B-271-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH64B-271 |
Description | FIXED IND 270UH 260MA 2.37 OHM |
Customer Reference | |
Detailed Description | 270 µH Shielded Inductor 260 mA 2.37Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 2.37Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.252" W (6.50mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 260mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPD62R-274M | Delevan | 0 | SPD62R-274M-ND | 1,70150 € | Similar |


