Similar



SCRH64B-270 | |
|---|---|
DigiKey Part Number | SCRH64B-270-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH64B-270 |
Description | FIXED IND 27UH 820MA 300 MOHM |
Customer Reference | |
Detailed Description | 27 µH Shielded Inductor 820 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 300mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.256" L x 0.252" W (6.50mm x 6.40mm) |
Current Rating (Amps) | Height - Seated (Max) 0.205" (5.20mm) |
Current - Saturation (Isat) 820mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447785127 | Würth Elektronik | 0 | 732-13566-2-ND | 1,49582 € | Similar |


