


SCRH64-180 | |
|---|---|
DigiKey Part Number | SCRH64-180-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH64-180 |
Description | FIXED IND 18UH 1.45A 240 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 µH Shielded Inductor 1.45 A 240mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 240mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
Current - Saturation (Isat) 1.02A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51045 € | 1.020,90 € |
| Unit Price without VAT: | 0,51045 € |
|---|---|
| Unit Price with VAT: | 0,60744 € |

