


SCRH62-4R0 | |
|---|---|
DigiKey Part Number | SCRH62-4R0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH62-4R0 |
Description | FIXED IND 4UH 2A 80 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 µH Shielded Inductor 2 A 80mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 80mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance -20%, +40% | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 1.63A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,52354 € | 785,31 € |
| Unit Price without VAT: | 0,52354 € |
|---|---|
| Unit Price with VAT: | 0,62301 € |

