SCRH5D28R-101 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.935
Unit Price: 1,66000 €
Datasheet
100 µH Shielded Inductor 780 mA 520mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Shielded Inductor 780 mA 520mOhm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH5D28R-101

DigiKey Part Number
SCRH5D28R-101-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH5D28R-101
Description
FIXED IND 100UH 780MA 520 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
100 µH Shielded Inductor 780 mA 520mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
520mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.248" L x 0.244" W (6.30mm x 6.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.118" (3.00mm)
Current - Saturation (Isat)
400mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD7030-101-REaton - Electronics Division2.935283-SD7030-101-RCT-ND1,66000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,54972 €1.099,44 €
Manufacturers Standard Package
Unit Price without VAT:0,54972 €
Unit Price with VAT:0,65417 €