Similar



SCRH4D14R-8R2 | |
|---|---|
DigiKey Part Number | SCRH4D14R-8R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH4D14R-8R2 |
Description | FIXED IND 8.2UH 890MA 210 MOHM |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 890 mA 210mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 210mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.161" L x 0.161" W (4.10mm x 4.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.059" (1.50mm) |
Current - Saturation (Isat) 610mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74437321082 | Würth Elektronik | 3.500 | 732-6144-1-ND | 2,17000 € | Similar |


