


SCRH2D18-100 | |
|---|---|
DigiKey Part Number | SCRH2D18-100-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH2D18-100 |
Description | FIXED IND 10UH 1.03A 201 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 1.03 A 201mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 201mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 370mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,47118 € | 1.413,54 € |
| Unit Price without VAT: | 0,47118 € |
|---|---|
| Unit Price with VAT: | 0,56070 € |

