


SCRH2D11-220 | |
|---|---|
DigiKey Part Number | SCRH2D11-220-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH2D11-220 |
Description | FIXED IND 22UH 430MA 1.12 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 430 mA 1.12Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.12Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.126" L x 0.126" W (3.20mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.051" (1.30mm) |
Current - Saturation (Isat) 220mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,45810 € | 1.374,30 € |
| Unit Price without VAT: | 0,45810 € |
|---|---|
| Unit Price with VAT: | 0,54514 € |

