


SCRH2D11-100 | |
|---|---|
DigiKey Part Number | 595-1466-2-ND - Tape & Reel (TR) 595-1466-1-ND - Cut Tape (CT) 595-1466-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH2D11-100 |
Description | FIXED IND 10UH 700MA 524MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Inductor 700 mA 524mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 340mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 524mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.126" W (3.20mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 € | 0,79 € |
| 10 | 0,65000 € | 6,50 € |
| 100 | 0,53450 € | 53,45 € |
| 1.000 | 0,44930 € | 449,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,40063 € | 1.201,89 € |
| 6.000 | 0,37785 € | 2.267,10 € |
| 9.000 | 0,36707 € | 3.303,63 € |
| Unit Price without VAT: | 0,79000 € |
|---|---|
| Unit Price with VAT: | 0,94010 € |

