


SCRH127-220 | |
|---|---|
DigiKey Part Number | 595-1449-2-ND - Tape & Reel (TR) 595-1449-1-ND - Cut Tape (CT) 595-1449-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCRH127-220 |
Description | FIXED IND 22UH 4A 43.2 MOHM SMD |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 4 A 43.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 43.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75200 € | 7,52 € |
| 100 | 0,61870 € | 61,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53970 € | 269,85 € |
| 1.000 | 0,50893 € | 508,93 € |
| 1.500 | 0,49175 € | 737,62 € |
| 2.500 | 0,47096 € | 1.177,40 € |
| 3.500 | 0,45777 € | 1.602,19 € |
| 5.000 | 0,44419 € | 2.220,95 € |
| 12.500 | 0,43185 € | 5.398,12 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |


