820 µH Shielded Inductor 590 mA 1.45Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µH Shielded Inductor 590 mA 1.45Ohm Max Nonstandard
Signal Transformer Lighting Products Overview

SCRH125-821

DigiKey Part Number
SCRH125-821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCRH125-821
Description
FIXED IND 820UH 590MA 1.45 OHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 µH Shielded Inductor 590 mA 1.45Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
430mA
Shielding
Shielded
DC Resistance (DCR)
1.45Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,45061 €675,91 €
Unit Price without VAT:0,45061 €
Unit Price with VAT:0,53623 €