Similar
Similar



SCRH105-8R2 | |
|---|---|
DigiKey Part Number | SCRH105-8R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH105-8R2 |
Description | FIXED IND 8.2UH 2.9A 56 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 2.9 A 56mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 56mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.398" L x 0.362" W (10.10mm x 9.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 5.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDRH103RNP-8R2NC-B | Sumida America Inc. | 0 | CDRH103RNP-8R2NC-B-ND | 0,55771 € | Similar |
| SRN6045-8R2Y | Bourns Inc. | 20.993 | SRN6045-8R2YCT-ND | 0,37000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,58898 € | 883,47 € |
| Unit Price without VAT: | 0,58898 € |
|---|---|
| Unit Price with VAT: | 0,70089 € |



