


SCRH103R-680 | |
|---|---|
DigiKey Part Number | SCRH103R-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH103R-680 |
Description | FIXED IND 68UH 1A 451 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 1 A 451mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 451mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 1.04A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49736 € | 994,72 € |
| Unit Price without VAT: | 0,49736 € |
|---|---|
| Unit Price with VAT: | 0,59186 € |

