


SCRH1035R-331 | |
|---|---|
DigiKey Part Number | SCRH1035R-331-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCRH1035R-331 |
Description | FIXED IND 330UH 510MA 1.48 OHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Inductor 510 mA 1.48Ohm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.48Ohm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.413" L x 0.406" W (10.50mm x 10.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.122" (3.10mm) |
Current - Saturation (Isat) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,45809 € | 732,94 € |
| Unit Price without VAT: | 0,45809 € |
|---|---|
| Unit Price with VAT: | 0,54513 € |

