SCR125B-821 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Würth Elektronik
In Stock: 468
Unit Price: 2,57000 $
Datasheet
820 µH Shielded Inductor 740 mA 2Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCR125B-821

DigiKey Part Number
SCR125B-821-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCR125B-821
Description
FIXED IND 820UH 740MA 2 OHM SMD
Customer Reference
Detailed Description
820 µH Shielded Inductor 740 mA 2Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
360mA
Shielding
Shielded
DC Resistance (DCR)
2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.516" L x 0.476" W (13.10mm x 12.10mm)
Height - Seated (Max)
0.232" (5.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes