Similar

SCR105B-221 | |
|---|---|
DigiKey Part Number | SCR105B-221-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCR105B-221 |
Description | FIXED IND 220UH 900MA 780 MOHM |
Customer Reference | |
Detailed Description | 220 µH Shielded Inductor 900 mA 780mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 780mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.413" L x 0.374" W (10.50mm x 9.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.217" (5.50mm) |
Current - Saturation (Isat) 470mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7447714221 | Würth Elektronik | 15.152 | 732-4110-1-ND | 1,92000 € | Similar |


