Similar

SCPH73-680 | |
|---|---|
DigiKey Part Number | SCPH73-680-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCPH73-680 |
Description | FIXED IND 68UH 840MA 520 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Inductor 840 mA 520mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 520mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.295" L x 0.295" W (7.50mm x 7.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Current - Saturation (Isat) 540mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR0735A-680M | Bourns Inc. | 4.304 | 118-SRR0735A-680MCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,43192 € | 863,84 € |
| Unit Price without VAT: | 0,43192 € |
|---|---|
| Unit Price with VAT: | 0,51398 € |


