SCMS5D20-3R3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 2.354
Unit Price: 1,90000 €
Datasheet
Image for SCMS5D20-3R3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCMS5D20-3R3

DigiKey Part Number
SCMS5D20-3R3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCMS5D20-3R3
Description
FIXED IND 3.3UH 2.2A 60 MOHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 2.2 A 60mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
60mOhm Max
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Inductance Frequency - Test
100 kHz
Part Status
Obsolete
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Current Rating (Amps)
Height - Seated (Max)
0.083" (2.10mm)
Current - Saturation (Isat)
1.47A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SD53-3R3-REaton - Electronics Division2.354513-1454-1-ND1,90000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable