Similar

SCMS5D12-4R7 | |
|---|---|
DigiKey Part Number | SCMS5D12-4R7-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCMS5D12-4R7 |
Description | FIXED IND 4.7UH 1.37A 129 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 1.37 A 129mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1A | |
Shielding | Shielded | |
DC Resistance (DCR) | 129mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.049" (1.25mm) |


