Similar
Similar

SCMS5D12-150 | |
|---|---|
DigiKey Part Number | SCMS5D12-150-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCMS5D12-150 |
Description | FIXED IND 15UH 850MA 450 MOHM |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 850 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 450mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.205" W (5.20mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.049" (1.25mm) |
Current - Saturation (Isat) 610mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD12-150-R | Eaton - Electronics Division | 0 | 283-SD12-150-RTR-ND | 1,13952 € | Similar |
| SD14-150-R | Eaton - Electronics Division | 2.971 | 513-1175-1-ND | 2,00000 € | Similar |



