SMD Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Power Inductor
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP1367-3R3M

DigiKey Part Number
595-1401-2-ND - Tape & Reel (TR)
595-1401-1-ND - Cut Tape (CT)
595-SCIHP1367-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCIHP1367-3R3M
Description
FIXED IND 3.3UH 15A 6.8 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Wirewound Inductor 15 A 6.8mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SCIHP1367-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
29A
Shielding
Shielded
DC Resistance (DCR)
6.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.508" W (13.80mm x 12.90mm)
Height - Seated (Max)
0.264" (6.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.349
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,49000 €1,49 €
101,22900 €12,29 €
1001,01060 €101,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2500,93504 €233,76 €
5000,88170 €440,85 €
7500,85196 €638,97 €
1.2500,81593 €1.019,91 €
1.7500,79306 €1.387,86 €
2.5000,76953 €1.923,83 €
6.2500,74494 €4.655,88 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €