1.5 µH Shielded Wirewound Inductor 18 A 4.3mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.5 µH Shielded Wirewound Inductor 18 A 4.3mOhm Max Nonstandard
SMD Power Inductor

SCIHP1350-1R5M

DigiKey Part Number
SCIHP1350-1R5M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP1350-1R5M
Description
FIXED IND 1.5UH 18A 4.3 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Wirewound Inductor 18 A 4.3mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SCIHP1350-1R5M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
35A
Shielding
Shielded
DC Resistance (DCR)
4.3mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.543" L x 0.508" W (13.80mm x 12.90mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7500,93297 €699,73 €
Unit Price without VAT:0,93297 €
Unit Price with VAT:1,11023 €