


SCIHP1338-R82M | |
|---|---|
DigiKey Part Number | SCIHP1338-R82M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP1338-R82M |
Description | FIXED IND 820NH 23A 3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 820 nH Shielded Wirewound Inductor 23 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1338-R82M Models |
Category | Current - Saturation (Isat) 39A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68060 € | 680,60 € |
| Unit Price without VAT: | 0,68060 € |
|---|---|
| Unit Price with VAT: | 0,80991 € |

