


SCIHP1338-R56M | |
|---|---|
DigiKey Part Number | SCIHP1338-R56M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP1338-R56M |
Description | FIXED IND 560NH 24A 2.3 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Wirewound Inductor 24 A 2.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SCIHP1338-R56M Models |
Category | Current - Saturation (Isat) 47A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.3mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.543" L x 0.508" W (13.80mm x 12.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.150" (3.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,68605 € | 686,05 € |
| Unit Price without VAT: | 0,68605 € |
|---|---|
| Unit Price with VAT: | 0,81640 € |

