680 nH Unshielded Wirewound Inductor 16.5 A 5.3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 nH Unshielded Wirewound Inductor 16.5 A 5.3mOhm Nonstandard
SMD Power Inductor

SCIHP0750-R68

DigiKey Part Number
SCIHP0750-R68-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SCIHP0750-R68
Description
FIXED IND 680NH 16.5A 5.3 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
680 nH Unshielded Wirewound Inductor 16.5 A 5.3mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
18A
Mfr
Shielding
Unshielded
Series
DC Resistance (DCR)
5.3mOhm
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
200 kHz
Type
Wirewound
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.6000,69369 €1.109,90 €
Unit Price without VAT:0,69369 €
Unit Price with VAT:0,82549 €