


SCIHP0724-R47M | |
|---|---|
DigiKey Part Number | SCIHP0724-R47M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SCIHP0724-R47M |
Description | FIXED IND 470NH 13.5A 6.5 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Wirewound Inductor 13.5 A 6.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.5mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 200 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.268" W (7.30mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.094" (2.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,80479 € | 1.207,18 € |
| Unit Price without VAT: | 0,80479 € |
|---|---|
| Unit Price with VAT: | 0,95770 € |


