SMD Power Inductor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMD Power Inductor
SMD Power Inductor
Signal Transformer Lighting Products Overview

SCIHP0718-1R0M

DigiKey Part Number
595-1812-2-ND - Tape & Reel (TR)
595-1812-1-ND - Cut Tape (CT)
595-1812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCIHP0718-1R0M
Description
FIXED IND 1UH 7A 18.5 MOHM SMD
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
1 µH Shielded Wirewound Inductor 7 A 18.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
18.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
200 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.287" L x 0.268" W (7.30mm x 6.80mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 241
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,64000 €0,64 €
100,52900 €5,29 €
1000,43440 €43,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,34521 €517,82 €
3.0000,32553 €976,59 €
4.5000,31456 €1.415,52 €
7.5000,30129 €2.259,68 €
10.5000,29286 €3.075,03 €
15.0000,29150 €4.372,50 €
Manufacturers Standard Package
Unit Price without VAT:0,64000 €
Unit Price with VAT:0,76160 €